• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Wiha 302 ZK6 SO, 606 g, Box Workshop Screwdriver set 6-piece Slot, Pozidriv

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

SoftFinish ® slotted/Pozidriv Screwdriver Set, 6-piece

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.

Technical specifications

  • Handle diameter 23 - 36 mm
  • Blade width (details): Slot 0.8 - 1.2 mm
  • Blade length 80 - 150 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Slot

Pozidriv

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Blade type

Round

Length

353 mm

Screwdriver features

Multi-purpose tool grip

Weight

600 g

Width

45 mm

Height

237 mm

Dim

(L x W x H) 353 x 45 x 237 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 803961 Wiha Wiha 302 ZK6 SO, 606 g, Box Workshop Screwdriver set 6-piece Slot, Pozidriv

Description

Round blades. Blade: High quality chrome-vanadium-molybdenum steel, through hardened, chrome-plated. Wiha ChromTop® finish on tip for a perfect fit every time. Handle: Ergonomic Wiha SoftFinish® multi-component handle with roll-off protection. Application: Particularly suitable for dry applications.

Features

  • Round blade: High quality chrome-vanadium molybdenum steel, hardened throughout, matt chrome-plated Wiha ChromTop ® blade tip guarantees the highest dimensional stability
  • Handle: Ergonomic Wiha SoftFinish ® multi-component handle with roll-off protection
  • Application: particularly suitable for dry and general applications.

Scope of delivery

  • Slotted 3.5 x 100, 4.5 x 125, 5.5 x 150, 6.5 x 150 mm
  • Cross-tip PZ 1 x 80, PH 2 x 100 mm.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)