• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Wiha PicoFinish slimVario - Handhalter mit Bitset VDE Screwdriver set 4-piece Slot, Phillips, Pozidriv

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fine-tip screwdriver set PicoFinish ® slimVario® electric 4-piece. With slimBits (43167)

  • The most common output shafts
  • Sensitive and controlled power transmission
  • Expandable and compatible with EVF products
  • Access to deep-lying screws thanks to embedded insulation
  • Work safely up to 1,000 V AC

Technical specifications

  • Handle diameter 9 and 18 mm
  • Blade width (details): Slot 2 mm
Product type

Screwdriver set

Range of use

VDE

Downforce

Slot

Phillips

Pozidriv

Blade width

2 mm

Size

2.0 mm

PH 0

PZ 0

Blade length

75 mm

Length

198 mm

Weight

70 g

Width

27 mm

Height

130 mm

Dim

(L x W x H) 198 x 27 x 130 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108399 Wiha Wiha PicoFinish slimVario - Handhalter mit Bitset VDE Screwdriver set 4-piece Slot, Phillips, Pozidriv

Description

Increase your safety: Wiha slimBits ensure a good and protected access to deep-lying screws. Particularly suitable in combination with small slim Bit-Profilen. The challenge is to precisely and gently with delicate glands to work, without damaging the workpiece. The Fine screwdriver PicoFinish ® from Wiha are due to their long, slim handles and quick-twist zone ideal for fine and filigree work in the electric field. The ergonomic handle design with soft zone allows convenient working. Sentimental and fast turning is with the easy rotating cap supported. In combination with the removable Wiha slim bits, the Fine screwdriver with slim VARIO ® recording for a number of different screw profiles are used. The set includes 3 slim bits included. The Fine screwdriver with its slim bits is in accordance with the international standard IEC 60900 a Parts Inspected and enables a safe working on live parts up to 1000 V AC. Standards: tested according to IEC 60900. Application: Ideal for fine detailed working in the electrical and on live parts, e.g. in the smart home area and telecommunications systems.

This text is machine translated.

Features

  • Increases your efficiency: 100% compatible with the Wiha slimBit system
  • Increases your precision: Gentle working and controlled power transmission thanks to a slim grip with soft-grip zone
  • Provides you full protection: Each tool is individually tested at 10,000 V AC and approved for 1,000 V AC
  • Tested to IEC 60900 standard

Scope of delivery

  • 1x bit slimBit electric slot 2.0 mm x 75 mm (43115)
  • 1x bit slimBit electric Phillips PH0 x 75 mm (43116)
  • 1x bit slimBit electric Pozidriv PZ0 x 75 mm (43117)

More interesting products

(*All information is plus legal VAT)