• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Wiha SoftFinish electric 322 - Schraubendrehersatz VDE Screwdriver set 5-piece Hex head

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

58 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SoftFinish ® electric hexagonal Allen key set, 5-piece.

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Each tool tested individually at 10,000 V AC and approved for 1,000 V AC

Technical specifications

  • Handle diameter 30 - 41 mm
  • Width across flats (metric) 5.5 - 13 mm
Product type

Screwdriver set

Range of use

VDE

Downforce

Hex head

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

insulated

Blade type

Hexagonal

Blade length

125 mm

Length

353 mm

DIN standard

DIN EN 60900

Screwdriver features

Multi-purpose tool grip

Weight

790 g

Width

44 mm

Height

237 mm

Dim

(L x W x H) 353 x 44 x 237 mm

EN standard

EN 60900

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804248 Wiha Wiha SoftFinish electric 322 - Schraubendrehersatz VDE Screwdriver set 5-piece Hex head

Description

For hexagon socket screws and hex nuts. Ergonomic Wiha SoftFinish® multi-component grip with anti-rolloff protection. Blade made of chromium-vanadium steel, hardened throughout, burnished. Protective insulation sprayed directly on to the blade. with internal bore for protruding threaded shanks. Standards: DIN3125. IEC 60900:2004.

Scope of delivery

  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 5.5 mm x 125 mm (00856)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 7.0 mm x 125 mm (00858)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 8.0 mm x 125 mm (00859)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 10.0 mm x 125 mm (00861)
  • 1x screwdriver SoftFinish® electric hexagonal socket wrenches 13.0 mm x 125 mm (00864)

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)