• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Workshop Screwdriver set 6-piece Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

SoftFinish® TORX® screwdriver set, 6-piece.

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Six-pointed star bolt within a circle.

Technical specifications

  • Handle diameter 30 - 41 mm
  • Blade length 80 - 130 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Star socket

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Blade type

Round

Length

353 mm

Screwdriver features

Multi-purpose tool grip

Weight

1 kg

Width

44 mm

Height

237 mm

Dim

(L x W x H) 353 x 44 x 237 mm

Type

Round blade

Material (details)

Chrome-vanadium-molybdenum steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 819295 Wiha Workshop Screwdriver set 6-piece Star socket

Description

The blades of the SoftFinish® TORX® screwdriver are made of high quality chrome-vanadium-molybdenum steel, and are hardened and matt chrome-plated. The Wiha ChromTop® blade tip therefore has the highest dimensional accuracy. The ergonomically designed SoftFinish® multi-component handle with roll-off protection enables safe and comfortable operation. These screwdrivers are particularly suitable for dry and general applications.

Features

  • High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of consistency.

Scope of delivery

  • T10 80 (diameter: 4 mm; total length: 191 mm; handle diameter: 30 mm)
  • T15 80 (diameter: 4 mm; total length: 191 mm; handle diameter: 30 mm)
  • T20 100 (diameter: 4 mm; total length: 218 mm; handle diameter: 36 mm)
  • T25 100 (diameter: 4.5 mm; total length: 218 mm; handle diameter: 36 mm)
  • T30 115 (diameter: 6 mm; total length: 233 mm; handle diameter: 36 mm)
  • T40 130 (diameter: 7 mm; total length: 254 mm; handle diameter: 41 mm)

More interesting products

(*All information is plus legal VAT)