• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha Workshop Screwdriver set 7-piece Star socket

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

7-piece Soft Finish® TORX® screwdriver set. (01299)

  • Unique Wiha grip size concept with optimal balance between force and control
  • With patented SoftFinish® handle design for hand and muscle-protecting work
  • Recommended by doctors and therapists of the AGR
  • Six-pointed star bolt within a circle.

Technical specifications

  • Handle diameter 23 - 36 mm
  • Blade length 60 - 115 mm
Product type

Screwdriver set

Range of use

Workshop

Downforce

Star socket

Material

Chrome moly vanadium steel

Material properties

tempered

matt chrome plating

Blade type

Round

Length

353 mm

Screwdriver features

Multi-purpose tool grip

Weight

0.625 kg

Width

44 mm

Height

237 mm

Dim

(L x W x H) 353 x 44 x 237 mm

Type

Mechanics

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 858161 Wiha Workshop Screwdriver set 7-piece Star socket

Description

High alloy chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated Wiha ChromTop® blade tip guarantees highest degree of dimensional accuracy Particularly suitable for dry and general applications.

This text is machine translated.

Features

  • High quality chrome-vanadium molybdenum steel, through-hardened, matt chrome-plated
  • Wiha ChromTop® blade tip guarantees highest degree of consistency.

Scope of delivery

  • 1x SoftFinish® TORX® screwdriver with T8 x 60 mm round blade (01288)
  • 1x SoftFinish® TORX® screwdriver with T9 x 60 mm round blade (01289)
  • 1x Soft Finish® TORX® screwdriver with T10 x 80 mm round blade (01290)
  • 1x SoftFinish® TORX® screwdriver with T15 x 80 mm round blade (01291)
  • 1x Soft Finish® TORX® screwdriver with T20 x 100 mm round blade (01292)
  • 1x screwdriver SoftFinish® TORX® with round blade T25 x 100 mm (01293)
  • 1x SoftFinish® TORX® screwdriver with T30 x 115 mm round blade (01295)

More interesting products

(*All information is plus legal VAT)