• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless door chime Complete set recordable, incl. motion detector Grothe 43515 ECHO

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio gong motion detector echo black

  • Be played via SD-card
  • Up to 500 m wireless range
  • 868 MHz
  • Bright LED flash light

Technical specifications

  • Total playback time 90 sec.
Product type

Wireless door chime

Component

Complete set

Doorbell features

recordable

incl. motion detector

500 m

Tunes

19

Volume

83 dBa

Adjustable volume

Individually adjustable

Visual signalling

LED-flash light

Factory colour

Black

Frequency

868 MHz

Transmitter dimensions

69 x 124 x 54 mm

Receiver size

175 x 120 x 45 mm

Operating voltage

Transmitter: 1 x 3 V lithium battery (CR123A), Receiver: 4 x 1.5 V Baby (C)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438724 Wireless door chime Complete set recordable, incl. motion detector Grothe 43515 ECHO

Description

Your favorite song as a ringtone - with the high-quality hi-fi radio gong ECHO, you have the option of your own individual ringtones via a micro SD card to the gong. You can also assign different ring tones different inputs. This is taken care of by the so-called multi-fold call differentiation. Through its attractive housing in high-gloss finish, his two color variants, and the possibility of the gong as wall or free-standing device, fits optimally all circumstances of your entrance area. ECHO

This text is machine translated.

Scope of delivery

  • Wireless motion detector including 1 x 3 V lithium battery (CR123A)
  • Radio receiver
  • User manual.

Hints

For operation 4 x 1.5 V baby batteries for the receiver are needed.
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 240.98€ 231.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)