• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10060677 MUG PG36 RAL 7035 PG36 Polyamide Light grey 1 pc(s)

Collection
Internal thread
PG36
Material
Polyamide
Factory colour
Light grey
Min. temperature
-40 °C
Max. temperature
+100 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10060677 MUG PG36 RAL 7035 PG36 Polyamide Light grey 1 pc(s)

Our service for you

  • Symbol image for Wiska 10060677 MUG PG36 RAL 7035 PG36 Polyamide Light grey 1 pc(s)

Technical specifications

Internal thread

PG36

Factory colour

Light grey

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10060677

Type

MUG PG36 RAL 7035

Material (details)

Glass-fibre reinforced nylon

Type

MUG PG36 RAL 7035

Temperature range

-40 + 100 °C

Documents & Downloads

Datasheet

Datasheet 532298 Wiska 10060677 MUG PG36 RAL 7035 PG36 Polyamide Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532298 Wiska 10060677 MUG PG36 RAL 7035 PG36 Polyamide Light grey 1 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)