• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062719 EMUG M63 RAL 7001 M63 Polyamide Silver-grey 1 pc(s)

1/2
Image similar
Internal thread
M63
Material
Polyamide
Factory colour
Silver-grey
Min. temperature
-40 °C
Max. temperature
+100 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wiska 10062719 EMUG M63 RAL 7001 M63 Polyamide Silver-grey 1 pc(s)

Our service for you

  • Symbol image for Wiska 10062719 EMUG M63 RAL 7001 M63 Polyamide Silver-grey 1 pc(s)

Technical specifications

Internal thread

M63

Factory colour

Silver-grey

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062719

Type

EMUG M63 RAL 7001

Material (details)

Fibreglass reinforced polyamide

Type

EMUG M63 RAL 7001

Temperature range

-40 + 100 °C

Documents & Downloads

Datasheet

Datasheet 532289 Wiska 10062719 EMUG M63 RAL 7001 M63 Polyamide Silver-grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532289 Wiska 10062719 EMUG M63 RAL 7001 M63 Polyamide Silver-grey 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Cable Screw Fastener Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)