Collection

Cable gland
Silver-grey
M63
Polyamide
34 mm
48 mm
15 mm
-20 °C
+100 °C
IP68 (up to 5 bar)
68 mm
No
1 pc(s)
Yes
10066387-1
ESKV M63 RAL 7001
Body: Polyamide · Shaped packing: EPDM
ESKV M63 RAL 7001
-20 - +100 °C
Datasheet 532238 Wiska 10066387-1 Cable gland M63 Polyamide Silver-grey 1 pc(s)
User & Safety Instructions 532238 Wiska 10066387-1 Cable gland M63 Polyamide Silver-grey 1 pc(s)
€ 11.98*
The necessary accessories are required to use the article as described.