• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061865 Cable gland M20 Polyamide Silver-grey (RAL 7001) 50 pc(s)

Collection
Product type
Cable gland
External thread
M20
Material
Polyamide
Terminal Ø (max.)
10 mm
Factory colour
Silver-grey (RAL 7001)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.80 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable screwing ESKV (metric)

Our service for you

  • Symbol image for Wiska 10061865 Cable gland M20 Polyamide Silver-grey (RAL 7001) 50 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Silver-grey (RAL 7001)

External thread

M20

Material

Polyamide

Terminal Ø (max.)

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68 (up to 5 bar)

Halogen-free

No

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061865

Type

ESKV 20 Plus

Material (details)

Body: Polyamide · Shaped packing: EPDM

Temperature range

-20 - +100 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 438521 Wiska 10061865 Cable gland M20 Polyamide Silver-grey (RAL 7001) 50 pc(s)

Description

Hints

Kindly order the suitable counternut separately.

What kind of Cable Screw Connectors are you looking for?