Collection

Cable gland
Silver-grey
M40
Polyamide
16 mm
28 mm
12 mm
-20 °C
+100 °C
IP68 (up to 5 bar)
46 mm
No
1 pc(s)
Yes
10066385
ESKV M40 RAL 7001
Body: Polyamide · Shaped packing: EPDM
ESKV M40 RAL 7001
-20 - +100 °C
Datasheet 532236 Wiska 10066385 Cable gland M40 Polyamide Silver-grey 1 pc(s)
User & Safety Instructions 532236 Wiska 10066385 Cable gland M40 Polyamide Silver-grey 1 pc(s)
€ 10.46*
The necessary accessories are required to use the article as described.