• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063652 APM 9/12 PG9 M12 Polyamide Light grey 1 pc(s)

Image similar
Internal thread
M12
External thread
PG9
Material
Polyamide
Factory colour
Light grey
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

70 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10063652 APM 9/12 PG9 M12 Polyamide Light grey 1 pc(s)

Our service for you

  • Symbol image for Wiska 10063652 APM 9/12 PG9 M12 Polyamide Light grey 1 pc(s)

Technical specifications

Internal thread

M12

Factory colour

Light grey

External thread

PG9

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063652

Type

APM 9/12

Documents & Downloads

Datasheet

Datasheet 531758 Wiska 10063652 APM 9/12 PG9 M12 Polyamide Light grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531758 Wiska 10063652 APM 9/12 PG9 M12 Polyamide Light grey 1 pc(s)

Description

Customizing PG thread or pass-through holes on a metric thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)