• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064192 ESMU 32 M32 Stainless steel Stainless steel 5 pc(s)

Image similar
Internal thread
M32
Material
Stainless steel
Factory colour
Stainless steel
Min. temperature
-40 °C
Max. temperature
+100 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.20 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Counter nut ESMU

  • Industrial packaging with 5 pieces
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10064192 ESMU 32 M32 Stainless steel Stainless steel 5 pc(s)

Technical specifications

Internal thread

M32

Factory colour

Stainless steel

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Stainless steel

Halogen-free

No

Content

5 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10064192

Type

ESMU 32

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 456795 Wiska 10064192 ESMU 32 M32 Stainless steel Stainless steel 5 pc(s)

User & Safety Instructions

User & Safety Instructions 456795 Wiska 10064192 ESMU 32 M32 Stainless steel Stainless steel 5 pc(s)

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)