• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10066634 Junction box (L x W x H) 85 x 85 x 51 mm Light grey IP68 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Branch BOX COMBI 308/5 LG IP68 SET

  • With casting compound
  • With terminal insert
  • This text is machine translated.

Technical specifications

  • Rated current terminal: 32 A
  • IP68 (15m 170h)
Product type

Junction box

Factory colour

Light grey

IP68

Dim

(L x W x H) 85 x 85 x 51 mm

Features

with terminal block

Content

1 pc(s)

Material

Polypropylene

Width

85 mm

Height

51 mm

Length

85 mm

Documents & Downloads

Datasheet

Datasheet 1897875 Wiska 10066634 Junction box (L x W x H) 85 x 85 x 51 mm Light grey IP68 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.