
Number
Total (€ 6.49 / piece)
€ 6.99
-7 %
€ 6.49
incl. VAT
14-day return policy included
Highlights & Details
Branch BOX COMBI 308/5/S
- With terminal insert
- This text is machine translated.
Technical specifications
- Rated current 32 A
- Product type
Junction box
- Factory colour
Black (RAL 9005)
IP66/IP67
- Dim
(L x W x H) 85 x 85 x 51 mm
- Features
with terminal block
- Content
1 pc(s)
- Material
Polypropylene
- Width
85 mm
- Height
51 mm
- Length
85 mm
Documents & Downloads
Datasheet
Datasheet 1897846 Wiska 10060580 Junction box (L x W x H) 85 x 85 x 51 mm Black (RAL 9005) IP66/IP67 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 12.54€ 9.94*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































