• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10061998 Junction box (L x W x H) 76 x 76 x 51 mm Black (RAL 9005) IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Branch BOX COMBI 108/5

  • With terminal insert
  • This text is machine translated.

Technical specifications

  • Voltage: 400 V
  • Rated current terminal block: 24 A.
Product type

Junction box

Factory colour

Black (RAL 9005)

IP66

Dim

(L x W x H) 76 x 76 x 51 mm

Features

with terminal block

Content

1 pc(s)

Material

Polypropylene

Width

76 mm

Height

51 mm

Length

76 mm

Documents & Downloads

Datasheet

Datasheet 1897833 Wiska 10061998 Junction box (L x W x H) 76 x 76 x 51 mm Black (RAL 9005) IP66 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.04€ 7.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)