• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10101764 ORD-S 63 Sealing ring shockproof, with strain relief M63 M63 Silicone Blue 100 pc(s)

Product type
Sealing ring
External thread
M63
Size
M63
Material
Silicone
Features
shockproof
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 3.15 / piece)
€ 354.30
-11 %
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

O-ring 63

Our service for you

Technical specifications

Product type

Sealing ring

Features

shockproof

with strain relief

Factory colour

Blue

External thread

M63

Size

M63

Min. temperature

-60 °C

Max. temperature

+160 °C

Material

Silicone

Type

straight

Halogen-free

Yes

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10101764

Type

ORD-S 63

Documents & Downloads

Datasheet

Datasheet 2478982 Wiska 10101764 ORD-S 63 Sealing ring shockproof, with strain relief M63 M63 Silicone Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2478982 Wiska 10101764 ORD-S 63 Sealing ring shockproof, with strain relief M63 M63 Silicone Blue 100 pc(s)

Description

For additional sealing of the housing/cable gland connection.
Suitable for all metric thread sizes made of metal or plastic.
The silicone material makes the sealing rings particularly suitable for use at low temperatures.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)