• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10105707 EADR 25/90 LT Sealing ring thermally resistive M25 Plastic 100 pc(s)

Product type
Sealing ring
Size
M25
Material
Plastic
Features
thermally resistive
Outside Ø
29 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.52 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Connection thread sealing ring M25 90 Shore Low Temp.

Our service for you

Technical specifications

  • Material quality: MVQ (silicone rubber)
  • 24 mm internal diameter
Product type

Sealing ring

Features

thermally resistive

Outside Ø

29 mm

Size

M25

Height

2 mm

Material

Plastic

Type

Flat sealing ring

Content

100 pc(s)

Dim

24

Dimensions

24 mm

RoHS-compliant

Yes

Manufacturer part #

10105707

Type

EADR 25/90 LT

Documents & Downloads

Datasheet

Datasheet 2479107 Wiska 10105707 EADR 25/90 LT Sealing ring thermally resistive M25 Plastic 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2479107 Wiska 10105707 EADR 25/90 LT Sealing ring thermally resistive M25 Plastic 100 pc(s)

Description

For additional sealing of the housing/cable gland connection.
Suitable for all metric thread sizes made of metal or plastic.
The silicone material makes the sealing rings particularly suitable for use at low temperatures.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)