• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10106935 BCC-23-BG Tube holder Black 25 pc(s)

1/2
Product type
Tube holder
Content
25 pc(s)
Material
Plastic
Factory colour
Black
Manufacturer part #
10106935
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 1.40 / piece)
€ 38.99
-10 %
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10106935 BCC-23-BG Tube holder Black 25 pc(s)

Our service for you

Technical specifications

  • Material quality: Polyamide
  • Fastening method: Screw hole
  • Closed: Yes
  • Max. Number of pipes: 1
Product type

Tube holder

Content

25 pc(s)

Factory colour

Black

Material

Plastic

Manufacturer part #

10106935

RoHS-compliant

Yes

Type

BCC-23-BG

Documents & Downloads

Datasheet

Datasheet 2479433 Wiska 10106935 BCC-23-BG Tube holder Black 25 pc(s)

Description

BRACE® corrugated pipe holder with folding mechanism for secure attachment of plastic corrugated pipes.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)