• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109252 BMCC-17-21 Tube holder 10 pc(s)

Product type
Tube holder
Content
10 pc(s)
Material
Steel
Compatible with
Sleeving
Suitable for diameters
13 mm
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.80 / piece)
€ 92.99
-16 %
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10109252 BMCC-17-21 Tube holder 10 pc(s)

Our service for you

Technical specifications

  • Surface: Galvanized/electrolytically galvanized
  • Fastening method: Screw hole
  • Closed: Yes
  • Suitable for protective hoses: Yes
  • Max. Number of pipes: 1
  • With insert: Yes
Product type

Tube holder

Content

10 pc(s)

Material

Steel

Compatible with

Sleeving

Suitable for diameters

13 mm

17 mm

Manufacturer part #

10109252

RoHS-compliant

Yes

Type

BMCC-17-21

Documents & Downloads

Datasheet

Datasheet 2479867 Wiska 10109252 BMCC-17-21 Tube holder 10 pc(s)

Description

BRACE® protective hose holder made of galvanized steel with polychloroprene for fixing the metallic protective hoses.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)