• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50065640 OSET 63 M63 Steel (stainless) 1 pc(s)

Size
M63
Material
Steel (stainless)
Length
154 mm
Type
Nickel-plated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Connection type: Screw
Size

M63

Length

154 mm

Material

Steel (stainless)

Type

Nickel-plated

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50065640

Type

OSET 63

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2479915 Wiska 50065640 OSET 63 M63 Steel (stainless) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2479915 Wiska 50065640 OSET 63 M63 Steel (stainless) 1 pc(s)

Description

Suitable for ground cable gland.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)