• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50080102 EE-VG 30-16 / VG B 30 shockproof M30 Metal Ecru 1 pc(s)

Size
M30
Material
Metal
Features
shockproof
Factory colour
Ecru
Type
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VG brass earthing insert 30-16

Our service for you

Technical specifications

  • Material quality: Brass
Features

shockproof

Factory colour

Ecru

Size

M30

Material

Metal

Type

straight

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50080102

Type

EE-VG 30-16 / VG B 30

Case material

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2479984 Wiska 50080102 EE-VG 30-16 / VG B 30 shockproof M30 Metal Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2479984 Wiska 50080102 EE-VG 30-16 / VG B 30 shockproof M30 Metal Ecru 1 pc(s)

Description

Inner parts for cable gland according to VG 88773.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)