• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50084650 EE 24-06 shockproof M24 Metal Ecru 1 pc(s)

Size
M24
Material
Metal
Features
shockproof
Factory colour
Ecru
Type
straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EMC brass earthing contact 24-06

Our service for you

Technical specifications

  • Material quality: Brass
Features

shockproof

Factory colour

Ecru

Size

M24

Material

Metal

Type

straight

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50084650

Type

EE 24-06

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2480013 Wiska 50084650 EE 24-06 shockproof M24 Metal Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2480013 Wiska 50084650 EE 24-06 shockproof M24 Metal Ecru 1 pc(s)

Description

Earthing insert in accordance with DIN 89345, suitable for screwed cable glands with shielding in accordance with DIN 89280.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)