• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3

1/5
Product type
Cable grommet
Material
Polyamide
TPE (low-odour thermoplastic elastomer )
Clamp Ø
4 mm
Terminal Ø (max.)
10 mm
Mounting hole
M16
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3000) 1 pc(s)

Our service for you

  • Symbol image for Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3

Technical specifications

Product type

Cable grommet

Factory colour

Fire red (RAL 3000)

Material

Polyamide

TPE (low-odour thermoplastic elastomer )

Clamp Ø

4 mm

Terminal Ø (max.)

10 mm

Mounting hole

M16

Min. temperature

-40 °C

Max. temperature

65 °C

IP66/IP67

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

10101931

Type

Clixx 16

RoHS-compliant

Yes

External thread

M16

Material (details)

PA/TPE

Temperature range

-40 - +65 °C

Documents & Downloads

Datasheet

Datasheet 539019 Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3

User & Safety Instructions

User & Safety Instructions 539019 Wiska Clixx 16 Cable grommet Terminal Ø (max.) 10 mm Polyamide, TPE (low-odour thermoplastic elastomer ) Fire red (RAL 3

Description

WISKA CLIXX cable bushing for quick and easy assembly without tools and locknuts. Suitable for casing wall thickness between 0.8 - 3.5 mm. Strain relief in accordance with EN 50262 Type A (tested on the cable).

More interesting products

(*All information is plus legal VAT)