• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska EVSG M63 RAL 9005 N/A shockproof M63 Polyamide Black (RAL 9005) 1 pc(s)

Product type
Filler plug
External thread
M63
Material
Polyamide
Features
shockproof
Factory colour
Black (RAL 9005)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locking screw EVSG (metric)

Our service for you

  • Symbol image for Wiska EVSG M63 RAL 9005 N/A shockproof M63 Polyamide Black (RAL 9005) 1 pc(s)

Technical specifications

Product type

Filler plug

Features

shockproof

Factory colour

Black (RAL 9005)

External thread

M63

IP56

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Type

M 63

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10061837

Type

EVSG M63 RAL 9005

Material (details)

Polyamide, fibreglass reinforced

Type

EVSG M63 RAL 9005

Temperature range

-40 - +100 °C, short-term up to 150 °C

Documents & Downloads

Datasheet

Datasheet 532448 Wiska EVSG M63 RAL 9005 N/A shockproof M63 Polyamide Black (RAL 9005) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532448 Wiska EVSG M63 RAL 9005 N/A shockproof M63 Polyamide Black (RAL 9005) 1 pc(s)

Description

For a secure locking of unused thread or pass-through holes.

What kind of Cable Screw Fastener Accessories are you looking for?