• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062519 EVSG M40 RAL 7001 halogen-free M40 M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)

External thread
M40
Size
M40
Material
Polyamide
Features
halogen-free
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska 10062519 EVSG M40 RAL 7001 halogen-free M40 M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Our service for you

  • Symbol image for Wiska 10062519 EVSG M40 RAL 7001 halogen-free M40 M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Technical specifications

Features

halogen-free

Factory colour

Silver-grey (RAL 7001)

External thread

M40

Size

M40

IP56

Min. temperature

-40 °C

Max. temperature

+100 °C

Material

Polyamide

Type

M 40

Halogen-free

No

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062519

Type

EVSG M40 RAL 7001

Material (details)

Polyamide, fibreglass reinforced

Type

EVSG M40 RAL 7001

Temperature range

-40 - +100 °C, short-term up to 150 °C

Documents & Downloads

Datasheet

Datasheet 532454 Wiska 10062519 EVSG M40 RAL 7001 halogen-free M40 M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 532454 Wiska 10062519 EVSG M40 RAL 7001 halogen-free M40 M40 Polyamide Silver-grey (RAL 7001) 1 pc(s)

Description

For a secure locking of unused thread or pass-through holes.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)