• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska FD 12 Grommet Terminal Ø (max.) 7 mm Silver-grey (RAL 7001) 1 pc(s)

Image similar
Product type
Grommet
Clamp Ø
4 mm
Terminal Ø (max.)
7 mm
Mounting hole
M12
Factory colour
Silver-grey (RAL 7001)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.81 / piece)
€ 0.81
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wiska FD 12 Grommet Terminal Ø (max.) 7 mm Silver-grey (RAL 7001) 1 pc(s)

Our service for you

  • Symbol image for Wiska FD 12 Grommet Terminal Ø (max.) 7 mm Silver-grey (RAL 7001) 1 pc(s)

Technical specifications

Product type

Grommet

Factory colour

Silver-grey (RAL 7001)

Clamp Ø

4 mm

Terminal Ø (max.)

7 mm

Mounting hole

M12

Min. temperature

-40 °C

Max. temperature

+110 °C

IP66/IP67

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

50062770

Type

FD 12

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 530780 Wiska FD 12 Grommet Terminal Ø (max.) 7 mm Silver-grey (RAL 7001) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 530780 Wiska FD 12 Grommet Terminal Ø (max.) 7 mm Silver-grey (RAL 7001) 1 pc(s)

More interesting products

(*All information is plus legal VAT)