• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska ZER 11-18 N/A halogen-free, with strain relief Plastic Light grey 10 pc(s) Piece

1/3
Packaging type
Piece
Product type
Strain relief
Material
Plastic
Features
halogen-free
with strain relief
Factory colour
Light grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

55 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.43 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strain relief ring

Our service for you

Technical specifications

  • Material quality: Polycarbonate
  • Operating temperature: -30 °C - +100 °C.
  • For cable diameter 11 - 16 mm
Packaging type

Piece

Product type

Strain relief

Features

halogen-free

with strain relief

Material

Plastic

Factory colour

Light grey

Content

10 pc(s)

Type

ZER 11-18

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477270 Wiska ZER 11-18 N/A halogen-free, with strain relief Plastic Light grey 10 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2477270 Wiska ZER 11-18 N/A halogen-free, with strain relief Plastic Light grey 10 pc(s) Piece

Description

For easy strain relief in boxes and housings, when no cable gland is required.

This text is machine translated.

What kind of Enclosure Parts are you looking for?

More interesting products

(*All information is plus legal VAT)