• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 103507 BNC adapter BNC plug - N socket 1 pc(s)

Product type
BNC adapter
Type A
BNC plug
Type B
N socket
Connector type
Adapter, straight
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N-socket on BNC plug, adapter

  • BNC plug - N socket

Technical specifications

Product type

BNC adapter

Type A

BNC plug

Type B

N socket

Connector type

Adapter, straight

Content

1 pc(s)

Manufacturer part #

103507

Factory colour

Metal

Type

103507

Documents & Downloads

Datasheet

Datasheet 3376415 Wittenberg Antennen 103507 BNC adapter BNC plug - N socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3376415 Wittenberg Antennen 103507 BNC adapter BNC plug - N socket 1 pc(s)

Description

System requirements

  • Connection with N-plug / BNC socket 50 ohm

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)