• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen 103514 SMA adapter SMA socket - SMA socket 1 pc(s)

Product type
SMA adapter
Type A
SMA socket
Type B
SMA socket
Connector type
Adapter, straight
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter connector SMA Bush on SMA Bush gold plated 50 ohm

  • SMA socket - SMA socket

Technical specifications

Product type

SMA adapter

Type A

SMA socket

Type B

SMA socket

Connector type

Adapter, straight

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

103514

Factory colour

Metal

Type

103514

Documents & Downloads

Datasheet

Datasheet 3376422 Wittenberg Antennen 103514 SMA adapter SMA socket - SMA socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3376422 Wittenberg Antennen 103514 SMA adapter SMA socket - SMA socket 1 pc(s)

Description

System requirements

  • Connectors or cables with SMA connectors

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)