• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen Adapter SMA WINKELSTÜCK SMA Stecker auf SMA Buchse vergoldet 50 OHm 103513 SMA adapter SMA plug - SM

Product type
SMA adapter
Type A
SMA plug
Type B
SMA socket
Connector type
Adapter, right angle
Impedance
50 Ω
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter SMA ANGLE PIECE SMA plug on SMA Bush gold plated 50 ohm

  • SMA plug - SMA socket

Technical specifications

Product type

SMA adapter

Type A

SMA plug

Type B

SMA socket

Connector type

Adapter, right angle

Impedance

50 Ω

Content

1 pc(s)

Manufacturer part #

103513

Factory colour

Metal

Type

Adapter SMA WINKELSTÜCK SMA Stecker auf SMA Buchse vergoldet 50 OHm

Documents & Downloads

Datasheet

Datasheet 3376421 Wittenberg Antennen Adapter SMA WINKELSTÜCK SMA Stecker auf SMA Buchse vergoldet 50 OHm 103513 SMA adapter SMA plug - SM

User & Safety Instructions

User & Safety Instructions 3376421 Wittenberg Antennen Adapter SMA WINKELSTÜCK SMA Stecker auf SMA Buchse vergoldet 50 OHm 103513 SMA adapter SMA plug - SM

Description

System requirements

  • Connections or cable with SMA plug/socket

What kind of HF Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)