• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 21 Wall/pole mount antenna GSM, UMTS

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 96.99 / piece)
€ 105.00
-8 %
€ 96.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wittenberg Antennas WB 21 wall/mast antenna

Technical specifications

Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

Cable length

5 m

Connection

SMA connector (M)

Factory colour

White

Gain

11 dB

Antenna type

Wall/pole mount antenna

GSM frequency

900 MHz

1800 MHz

1900 MHz

Suitable for mains

GSM

UMTS

UMTS frequency

900 MHz

2100 MHz

Documents & Downloads

Datasheet

Datasheet 1550361 Wittenberg Antennen WB 21 Wall/pole mount antenna GSM, UMTS

User & Safety Instructions

User & Safety Instructions 1550361 Wittenberg Antennen WB 21 Wall/pole mount antenna GSM, UMTS

Description

Features

  • VSWR 2.0:1
  • Vertical polarisation
  • Impedance 50 Ohms.

Hints

GSM/UMTS directional antenna for wall or mast mounting with 11 dbi gain.
Suitable for the following devices:
• Home Compenser of radio network Dabendorf
• Debitel Surf@go USB-Box 875
• Ericsson W 25 UMTS/HSDPA Router, Ericsson W21 Router
• T-Mobile web'n'walk Box IV (Huawei E970)
• Huawei B970, B970B, E970, E960 Box
• Telekom speed port HSPA (= web'n'walk Box IV alias Huawei B970b with new housing design)
• Huawei Router B 683 with 802.11b/g/n and HSPA+ (successor for B970)
• 4G Systems XSBox ® R5
• 4G Systems XSJack ® T2
• Easy Box IV (EasyBox 4)
• LANCOM 3850 UMTS
• LANCOM 1751 UMTS
• Vodafon RL 400 VoiceBox, Sagem RL400,
• Vodafone GSM Box RL 300/302, Sagem RL300
• Multichannel VPN Router 300
• Huawei Router B 260 A
• AirLink Raven XE Router
• Quantek Telcon 500 GSM controller
• Wireless Network bintec RS 120 wu-2 SMA connectors for UMTS antennas (1 * Diversity)
• Bigpond 3G 21 WB

What kind of Mobile Phone Antennas are you looking for?