• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wittenberg Antennen WB 19 Directional antenna GSM, UMTS, LTE

EAN:
Part number:
Item no:
Fast track dispatch on Fri 23 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 120.00
-13 %
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Wittenberg Antennas WB 19 directional antenna

Technical specifications

  • Caution: The antenna may also be used to improve the LTE signal; but should, in particular, data applications via LTE in focus, we recommend an antenna with MIMO technology.
Product type

Mobile phone antenna

Mobile phone standard

GSM

UMTS

LTE

Connection

N connector (M)

Factory colour

White

Gain

9 dB

Length

93 mm

Antenna type

Directional antenna

GSM frequency

900 MHz

1800 MHz

LTE frequency

800 MHz

1800 MHz

2600 MHz

Suitable for mains

GSM

UMTS

LTE

Width

93 mm

Height

25 mm

UMTS frequency

900 MHz

2100 MHz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1550369 Wittenberg Antennen WB 19 Directional antenna GSM, UMTS, LTE

Description

Features

  • Frequency range: 698-960, 1710 2700 MHz
  • VSWR: 2:1
  • Gain: 9dBi
  • Antenna connection: N plug (M).

Scope of delivery

  • Wall/tower attachment

Hints

Wall/tower attachment

What kind of Mobile Phone Antennas are you looking for?

More interesting products

(*All information is plus legal VAT)