• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 212 N/A Terminal Ø (max.) 26 mm EPDM Black 1 pc(s)

Image similar
Product type
Cable grommet
Material
EPDM
Clamp Ø
20 mm
Terminal Ø (max.)
26 mm
Mounting hole
38 mm
PG29
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 4.19
-57 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PG grommet

Our service for you

Technical specifications

Product type

Cable grommet

Factory colour

Black

Material

EPDM

Length

28.50 mm

(Ø)

46 mm

Dim

(Ø x L) 46 mm x 28.50 mm

Clamp Ø

20 mm

Terminal Ø (max.)

26 mm

Mounting hole

38 mm

PG29

Min. temperature

-40 °C

Max. temperature

+110 °C

IP67

Content

1 pc(s)

Manufacturer part #

G502-2029-02

Type

212

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2110265 WKK 212 N/A Terminal Ø (max.) 26 mm EPDM Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2110265 WKK 212 N/A Terminal Ø (max.) 26 mm EPDM Black 1 pc(s)