• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 6241 Twin ferrule 1 mm² Partially insulated Red 500 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
1 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.04 / piece)
€ 27.99
-29 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated twin wire-end sleeve, 1mm²

  • Red

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

1 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

500 pc(s)

Manufacturer part #

6241

Insulation material

Polypropylene (PP)

Cross-section x Length

1 mm² x 8 mm

RoHS-compliant

Yes

Type

Cz 010008 Zwillings-AD rot

Documents & Downloads

Datasheet

Datasheet 2110056 WKK 6241 Twin ferrule 1 mm² Partially insulated Red 500 pc(s)