• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 6266 Twin ferrule 16 mm² Partially insulated Ivory 50 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
16 mm²
Sleeve length
14 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.30 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated twin wire-end sleeve, 16mm²

  • Ivory

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

16 mm²

Sleeve length

14 mm

Insulation type

Partially insulated

Factory colour

Ivory

Country colour code

DIN

Content

50 pc(s)

Manufacturer part #

6266

Insulation material

Polypropylene (PP)

Cross-section x Length

16 mm² x 14 mm

RoHS-compliant

Yes

Type

Cz 160014 Zwillings-AD elfenbe

Documents & Downloads

Datasheet

Datasheet 2109854 WKK 6266 Twin ferrule 16 mm² Partially insulated Ivory 50 pc(s)

More interesting products

(*All information is plus legal VAT)