• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK 6245 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
6 mm²
Sleeve length
14 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.20 / piece)
€ 23.99
-17 %
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated twin wire-end sleeve, 6mm²

  • Yellow

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

6 mm²

Sleeve length

14 mm

Insulation type

Partially insulated

Factory colour

Yellow

Country colour code

DIN

Content

100 pc(s)

Manufacturer part #

6245

Insulation material

Polypropylene (PP)

Cross-section x Length

6 mm² x 14 mm

RoHS-compliant

Yes

Type

Cz 060014 Zwillings-AD gelb

Documents & Downloads

Datasheet

Datasheet 2109851 WKK 6245 Twin ferrule 6 mm² Partially insulated Yellow 100 pc(s)

More interesting products

(*All information is plus legal VAT)