• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK ART003798 Twin ferrule 0.34 mm² Partially insulated Turquoise 500 pc(s)

Image similar
Product type
Twin ferrule
Cross section per core
0.34 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 0.05 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated twin wire-end sleeve, 0,34mm²

  • Turquoise

Our service for you

Technical specifications

Product type

Twin ferrule

Cross section per core

0.34 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Turquoise

Country colour code

DIN

Content

500 pc(s)

Manufacturer part #

ART003798

Insulation material

Polypropylene (PP)

Cross-section x Length

0.34 mm² x 8 mm

RoHS-compliant

Yes

Type

Cz 003408 Zwillings-AD türkis

Documents & Downloads

Datasheet

Datasheet 2109711 WKK ART003798 Twin ferrule 0.34 mm² Partially insulated Turquoise 500 pc(s)

More interesting products

(*All information is plus legal VAT)