• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK ART005907 Cable tie 160 mm 3.60 mm Black Lateral bundling, Heat-resistant, Weatherproof 1 pc(s)

Image similar
Product type
Cable tie
Content
1 pc(s)
Cable tie length
160 mm
Cable tie width
3.60 mm
Cable tie features
Lateral bundling
Heat-resistant
Weatherproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.39 / piece)
€ 0.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Cable ties with mounting clip

Our service for you

Technical specifications

Product type

Cable tie

Content

1 pc(s)

Factory colour

Black

Cable tie length

160 mm

Cable tie width

3.60 mm

Cable tie features

Lateral bundling

Heat-resistant

Weatherproof

Gearing

Inside

Max. temperature

+120 °C

Min. temperature

-40 °C

Material

Polyamide 6.6

Max. sheet thickness

3.00 mm

Min. sheet thickness

0.70 mm

Manufacturer part #

ART005907

RoHS-compliant

Yes

Type

ART005907

Documents & Downloads

Datasheet

Datasheet 1553236 WKK ART005907 Cable tie 160 mm 3.60 mm Black Lateral bundling, Heat-resistant, Weatherproof 1 pc(s)

More interesting products

(*All information is plus legal VAT)