• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK Ce 002506W Ferrule 0.25 mm² Partially insulated Light blue 500 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.25 mm²
Sleeve length
6 mm
Insulation type
Partially insulated
Content
500 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 500 pc(s))
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated ferrule, 0,25mm²,L6mm, light bl

  • Light blue

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.25 mm²

Sleeve length

6 mm

Insulation type

Partially insulated

Factory colour

Light blue

Country colour code

DIN

Content

500 pc(s)

Manufacturer part #

Ce 002506W

Insulation material

Polypropylene (PP)

Cross-section x Length

0.25 mm² x 6 mm

RoHS-compliant

Yes

Type

Ce 002506W

Documents & Downloads

Datasheet

Datasheet 2109975 WKK Ce 002506W Ferrule 0.25 mm² Partially insulated Light blue 500 pc(s)

More interesting products

(*All information is plus legal VAT)