
Number (Package size 100 pc(s))
Total (€ 1.79 / piece)
€ 1.79
incl. VAT
14-day return policy included
Highlights & Details
Insulated ferrule, 0,75mm²,L8mm, gray
- Grey
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
0.75 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
Grey
- Country colour code
DIN
- Content
100 pc(s)
- Manufacturer part #
Ce 007508D-C
- Insulation material
Polypropylene (PP)
- Cross-section x Length
0.75 mm² x 8 mm
- RoHS-compliant
Yes
- Type
Ce 007508D-C
Documents & Downloads
Datasheet
Datasheet 2109670 WKK Ce 007508D-C Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)
User & Safety Instructions
User & Safety Instructions 2109670 WKK Ce 007508D-C Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)





















