• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK Ce 007512D-C Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
0.75 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

18 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.03 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated ferrule, 0,75mm²,L12mm, gray

  • Grey

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

0.75 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

Grey

Country colour code

DIN

Content

100 pc(s)

Manufacturer part #

Ce 007512D-C

Insulation material

Polypropylene (PP)

Cross-section x Length

0.75 mm² x 12 mm

RoHS-compliant

Yes

Type

Ce 007512D-C

Documents & Downloads

Datasheet

Datasheet 2109671 WKK Ce 007512D-C Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2109671 WKK Ce 007512D-C Ferrule 0.75 mm² Partially insulated Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)