• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK Ce 015008W-C Ferrule 1.5 mm² Partially insulated Red 100 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1.5 mm²
Sleeve length
8 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

98 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.02 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Insulated ferrule, 1,5mm²,L8mm, red

  • Red

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1.5 mm²

Sleeve length

8 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

100 pc(s)

Manufacturer part #

Ce 015008W-C

Insulation material

Polypropylene (PP)

Cross-section x Length

1.5 mm² x 8 mm

RoHS-compliant

Yes

Type

Ce 015008W-C

Documents & Downloads

Datasheet

Datasheet 2109786 WKK Ce 015008W-C Ferrule 1.5 mm² Partially insulated Red 100 pc(s)

More interesting products

(*All information is plus legal VAT)