
Number (Package size 50 pc(s))
Total (€ 9.99 / piece)
€ 9.99
incl. VAT
Only 8 Set(s) available
Highlights & Details
Insulated ferrule, 50mm²,L20mm, blue
- Blue
Our service for you
Technical specifications
- Product type
Ferrule
- Cross section per core
50 mm²
- Sleeve length
20 mm
- Insulation type
Partially insulated
- Factory colour
Blue
- Country colour code
DIN
- Content
50 pc(s)
- Manufacturer part #
CE 500020T
- Insulation material
Polypropylene (PP)
- Cross-section x Length
50 mm² x 20 mm
- RoHS-compliant
Yes
- Type
Ce 500020T AD blau N
Documents & Downloads
Datasheet
Datasheet 2109802 WKK CE 500020T Ferrule 50 mm² Partially insulated Blue 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2109802 WKK CE 500020T Ferrule 50 mm² Partially insulated Blue 50 pc(s)





















