• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK Co 950030 Ferrule 95 mm² Not insulated Copper 50 pc(s)

Image similar
Product type
Ferrule
Cross section per core
95 mm²
Sleeve length
30 mm
Insulation type
Not insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.76 / piece)
€ 63.99
-41 %
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-insulated wire-end sleeve, 95mm², length 30mm

  • Copper

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

95 mm²

Sleeve length

30 mm

Insulation type

Not insulated

Factory colour

Copper

Country colour code

DIN

Content

50 pc(s)

Manufacturer part #

Co 950030

Insulation material

Copper

Cross-section x Length

95 mm² x 30 mm

RoHS-compliant

Yes

Type

Co 950030

Documents & Downloads

Datasheet

Datasheet 2109842 WKK Co 950030 Ferrule 95 mm² Not insulated Copper 50 pc(s)