• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK Co 010007 Ferrule 1 mm² Not insulated Copper 1000 pc(s)

Image similar
Product type
Ferrule
Cross section per core
1 mm²
Sleeve length
7 mm
Insulation type
Not insulated
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 21.99 / piece)
€ 27.99
-21 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

Non-insulated wire-end sleeve, 1mm², length 7mm

  • Copper

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

1 mm²

Sleeve length

7 mm

Insulation type

Not insulated

Factory colour

Copper

Country colour code

DIN

Content

1000 pc(s)

Manufacturer part #

Co 010007

Insulation material

Copper

Cross-section x Length

1 mm² x 7 mm

RoHS-compliant

Yes

Type

Co 010007

Documents & Downloads

Datasheet

Datasheet 2109814 WKK Co 010007 Ferrule 1 mm² Not insulated Copper 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 2109814 WKK Co 010007 Ferrule 1 mm² Not insulated Copper 1000 pc(s)

More interesting products

(*All information is plus legal VAT)