• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WKK Co 100015 Ferrule 10 mm² Not insulated Copper 250 pc(s)

Image similar
Product type
Ferrule
Cross section per core
10 mm²
Sleeve length
15 mm
Insulation type
Not insulated
Content
250 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.07 / piece)
€ 20.99
-19 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Non-insulated wire-end sleeve, 10mm², length 15mm

  • Copper

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Sleeve length

15 mm

Insulation type

Not insulated

Factory colour

Copper

Country colour code

DIN

Content

250 pc(s)

Manufacturer part #

Co 100015

Insulation material

Copper

Cross-section x Length

10 mm² x 15 mm

RoHS-compliant

Yes

Type

Co 100015

Documents & Downloads

Datasheet

Datasheet 2109827 WKK Co 100015 Ferrule 10 mm² Not insulated Copper 250 pc(s)

More interesting products

(*All information is plus legal VAT)