• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WMF Küchenminis 2-Eier-Kocher Egg boiler Stainless steel, Black

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen minis 2-egg boiler

  • Material: Cromargan ® matt
  • 250 watt power
  • Eggs used for 1 - 2 eggs (size S-XL) with Eipick
  • 'Brand logo for Cromargan, large black lettering on a white background.'

Technical specifications

Factory colour

Stainless steel

Black

Product type

Egg boiler

Capacity

2

250 W

Material

Stainless steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1272527 WMF Küchenminis 2-Eier-Kocher Egg boiler Stainless steel, Black

User & Safety Instructions

User & Safety Instructions 1272527 WMF Küchenminis 2-Eier-Kocher Egg boiler Stainless steel, Black

Description

The mini egg boiler is space-saving and boils one to two breakfast eggs of size S to XL. The transparent cover made of high-quality tritan is free of BPA, stable and easy to clean. With the integrated measuring cup, the amount of water suitable for the eggs size and the desired degree of hardness dosing. As soon as the eggs ready prepared sounds an acoustic signal.

With the WMF kitchen minis ® from Cromargan® is a new product category of real space, resource and energy savers was born. COUP is the first generation of the WMF kitchen minis ®, yet great performance. Without Compromise can be the coup products with the "big". In addition, harmonized coup by the high-quality Cromargan® and the WMF typical design language ideally with all other products from your My WMF Cromargan ® complete set of kitchen.

The first generation of the WMF WMF presents with COUP kitchen minis ®. The coup breakfast series from Cromargan ® Stainless Steel - consisting of the AromaOne filter coffee machine with 1 cup function, a 0.8 liter electric kettle, a 1-disc toaster, a 2-egg boiler and a 0.8 liter compact mixer - was developed with a view to a significant space savings, a reduction in the use of valuable resources and to save energy.

This text is machine translated.

Features

  • Material: Cromargan ® matt
  • 250 watt power
  • Eggs used for 1 - 2 eggs (size S-XL) with Eipick
  • Hood made from high-quality tritan with integrated water doser
  • Stainless steel heating tray, easy to clean
  • LED illuminated on/off switch
  • Automatic signal tone when cooking
  • Overheat protection.

Scope of delivery

  • Egg boiler
  • User manual