• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wolfcraft 2515000 HSS Step drill bit 1 pc(s)

1/3
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Drill hole diameter
4 - 20 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Shank Ø

8 mm

Drill hole diameter

4 - 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2356661 Wolfcraft 2515000 HSS Step drill bit 1 pc(s)

Description

Features

  • Well suited for sheet steel max. 2 mm
  • Stainless steel sheet max. 2 mm, non-ferrous metal, plastic.
  • This text is machine translated.

Scope of delivery

  • Step drill HSS, shaft 8 mm, Ø 4 - 20 mm.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)