User & Safety Instructions 468024 Wolfcraft 3021000 Span width (max.):300 mm Nosing length:75 mm
Description
Easy handling with the basic functions of tension and loosen up to 90 kg clamping force by an optimized grip ergonomics, the clamp in any situation comfortable in the hand easy conversion to spread function specially hardened steel rail and fiber glass reinforced plastic.
Features
The inexpensive alternative - ideal for all beginners and occasional do-it-yourselvers. Most simple handling, with the basic functions of clamping and releasing, up to 90 kg clamping force, due to an optimized ergonomic grip, the clamp is always comfortably positioned in the
hand, efortless conversion to the spreading function, tempered steel and glass fibre reinforced plastic.
Hints
This text is machine translated.
Description
Easy handling with the basic functions of tension and loosen up to 90 kg clamping force by an optimized grip ergonomics, the clamp in any situation comfortable in the hand easy conversion to spread function specially hardened steel rail and fiber glass reinforced plastic.
Features
The inexpensive alternative - ideal for all beginners and occasional do-it-yourselvers. Most simple handling, with the basic functions of clamping and releasing, up to 90 kg clamping force, due to an optimized ergonomic grip, the clamp is always comfortably positioned in the
hand, efortless conversion to the spreading function, tempered steel and glass fibre reinforced plastic.